
L293NEG4 | |
|---|---|
DigiKey Part Number | L293NEG4-ND |
Manufacturer | |
Manufacturer Product Number | L293NEG4 |
Description | IC MTR DRV BIPOLAR 4.5-36V 16DIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | L293NEG4 Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1A |
Packaging Tube | Voltage - Supply 4.5V ~ 36V |
Part Status Discontinued at DigiKey | Voltage - Load 4.5V ~ 36V |
Motor Type - Stepper Bipolar | Operating Temperature 0°C ~ 70°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-DIP (0.300", 7.62mm) |
Output Configuration Half Bridge (4) | Supplier Device Package 16-PDIP |
Interface Parallel | Base Product Number |
Technology Bipolar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L293NE | Texas Instruments | 1,465 | 296-9519-5-ND | ¥50.85000 | MFR Recommended |
| L293DNE | Texas Instruments | 1,655 | 296-9518-5-ND | ¥50.85000 | Parametric Equivalent |
| L293DNEE4 | Texas Instruments | 0 | 296-36098-5-ND | ¥19.23646 | Parametric Equivalent |
| L293B | STMicroelectronics | 0 | 497-L293B-ND | ¥70.87000 | Direct |
| L293D | STMicroelectronics | 1,962 | 497-2936-5-ND | ¥73.27000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 175 | ¥19.23646 | ¥3,366.38 |



