MAX31790ATI+T | |
---|---|
DigiKey Part Number | MAX31790ATI+TTR-ND - Tape & Reel (TR) MAX31790ATI+TCT-ND - Cut Tape (CT) MAX31790ATI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31790ATI+T |
Description | IC MOTOR DRIVER 3V-5.5V 28TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31790ATI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (6) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.05000 | ¥57.05 |
10 | ¥51.52200 | ¥515.22 |
25 | ¥49.12160 | ¥1,228.04 |
100 | ¥42.65250 | ¥4,265.25 |
250 | ¥40.73576 | ¥10,183.94 |
500 | ¥37.14156 | ¥18,570.78 |
1,000 | ¥32.34910 | ¥32,349.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.15093 | ¥77,877.32 |