BTN9960LVAUMA1 | |
---|---|
DigiKey Part Number | 448-BTN9960LVAUMA1TR-ND - Tape & Reel (TR) 448-BTN9960LVAUMA1CT-ND - Cut Tape (CT) 448-BTN9960LVAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN9960LVAUMA1 |
Description | DC_MOTOR_CONTROL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM PG-HSOF-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | BTN9960LVAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 40V | |
Voltage - Load | 4.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 7-PowerSFN | |
Supplier Device Package | PG-HSOF-7-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
10 | ¥29.57200 | ¥295.72 |
25 | ¥27.95280 | ¥698.82 |
100 | ¥24.22650 | ¥2,422.65 |
250 | ¥22.98404 | ¥5,746.01 |
500 | ¥20.62354 | ¥10,311.77 |
1,000 | ¥17.39344 | ¥17,393.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.52373 | ¥33,047.46 |