TB6643KQ,8 | |
---|---|
DigiKey Part Number | TB6643KQ8-ND |
Manufacturer | |
Manufacturer Product Number | TB6643KQ,8 |
Description | IC MOTOR DRIVER 10V-45V 7HSIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 7-HSIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 10V ~ 45V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Exposed Tab | |
Supplier Device Package | 7-HSIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.56000 | ¥325.60 |
25 | ¥30.78360 | ¥769.59 |
100 | ¥26.67960 | ¥2,667.96 |
250 | ¥25.31136 | ¥6,327.84 |
500 | ¥22.71180 | ¥11,355.90 |
1,000 | ¥19.15446 | ¥19,154.46 |
2,500 | ¥18.19673 | ¥45,491.82 |