ISL97634IRT14Z-TK | |
---|---|
DigiKey Part Number | ISL97634IRT14Z-TKTR-ND - Tape & Reel (TR) ISL97634IRT14Z-TKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL97634IRT14Z-TK |
Description | IC LED DRVR RGLTR PWM 70MA 8TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 70mA 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97634IRT14Z-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.4V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 70mA | |
Frequency | 1.45MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥19.55500 | ¥195.55 |
25 | ¥18.44800 | ¥461.20 |
100 | ¥15.71840 | ¥1,571.84 |
250 | ¥14.75876 | ¥3,689.69 |
500 | ¥12.91396 | ¥6,456.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.70006 | ¥10,700.06 |
2,000 | ¥9.96217 | ¥19,924.34 |
5,000 | ¥9.59320 | ¥47,966.00 |