TLC59281DBQR | ||
---|---|---|
DigiKey Part Number | 296-25789-2-ND - Tape & Reel (TR) 296-25789-1-ND - Cut Tape (CT) 296-25789-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLC59281DBQR | |
Description | IC LED DRIVER LINEAR 35MA 24SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TLC59281DBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.24400 | ¥92.44 |
25 | ¥8.77400 | ¥219.35 |
100 | ¥7.20860 | ¥720.86 |
250 | ¥6.73856 | ¥1,684.64 |
500 | ¥5.95490 | ¥2,977.45 |
1,000 | ¥4.70125 | ¥4,701.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.38783 | ¥10,969.58 |
5,000 | ¥4.16844 | ¥20,842.20 |
12,500 | ¥4.01173 | ¥50,146.62 |