
SN74LVC2G04DRLR | |
|---|---|
DigiKey Part Number | 296-21064-2-ND - Tape & Reel (TR) 296-21064-1-ND - Cut Tape (CT) 296-21064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04DRLR |
Description | IC INVERTER 2CH 2-INP SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G04DRLR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SOT-5X3 |
Number of Inputs 2 | Package / Case SOT-563, SOT-666 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.71400 | ¥47.14 |
| 25 | ¥4.23760 | ¥105.94 |
| 100 | ¥3.71740 | ¥371.74 |
| 250 | ¥3.46908 | ¥867.27 |
| 500 | ¥3.31942 | ¥1,659.71 |
| 1,000 | ¥3.28980 | ¥3,289.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.01123 | ¥12,044.92 |
| 8,000 | ¥2.94253 | ¥23,540.24 |
| 12,000 | ¥2.90810 | ¥34,897.20 |
| 20,000 | ¥2.86998 | ¥57,399.60 |
| 28,000 | ¥2.84770 | ¥79,735.60 |





