
TLC59283DBQ | |
|---|---|
DigiKey Part Number | TLC59283DBQ-ND |
Manufacturer | |
Manufacturer Product Number | TLC59283DBQ |
Description | IC LED DRIVER LINEAR 45MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59283DBQ Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 10V |
Packaging Tube | Current - Output / Channel 45mA |
Part Status Active | Frequency 35MHz |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Outputs 16 | Supplier Device Package 24-SSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.09600 | ¥70.96 |
| 50 | ¥6.00240 | ¥300.12 |
| 100 | ¥5.66490 | ¥566.49 |
| 250 | ¥5.30868 | ¥1,327.17 |
| 500 | ¥5.09366 | ¥2,546.83 |
| 1,000 | ¥4.91676 | ¥4,916.76 |
| 2,500 | ¥4.73001 | ¥11,825.02 |
| 5,000 | ¥4.61745 | ¥23,087.25 |

