IS31FL3732A-QFLS2-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3732A-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31FL3732A-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31FL3732A-QFLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3732A-QFLS2-TR |
Description | IC LED DRV LIN ANALOG 34MA 40QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Analog Dimming 34mA 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 34mA | |
Frequency | - | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.71900 | ¥147.19 |
25 | ¥13.88680 | ¥347.17 |
100 | ¥11.83300 | ¥1,183.30 |
250 | ¥11.11052 | ¥2,777.63 |
500 | ¥9.72168 | ¥4,860.84 |
1,000 | ¥8.05518 | ¥8,055.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.49960 | ¥18,749.00 |
5,000 | ¥7.22184 | ¥36,109.20 |