LP5012RUKR | ||
---|---|---|
DigiKey Part Number | 296-LP5012RUKRTR-ND - Tape & Reel (TR) 296-LP5012RUKRCT-ND - Cut Tape (CT) 296-LP5012RUKRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP5012RUKR | |
Description | IC LED DRVR LIN PWM 35MA 20WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 12 Output Linear Constant Current Analog, PWM Dimming 35mA 20-WQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LP5012RUKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 35mA | |
Frequency | 29kHz | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.51500 | ¥95.15 |
25 | ¥9.03040 | ¥225.76 |
100 | ¥7.41800 | ¥741.80 |
250 | ¥6.93460 | ¥1,733.65 |
500 | ¥6.12828 | ¥3,064.14 |
1,000 | ¥4.83810 | ¥4,838.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.51552 | ¥13,546.56 |
6,000 | ¥4.28974 | ¥25,738.44 |
15,000 | ¥4.12848 | ¥61,927.20 |