KUSB67X-MM-CS1-B15TR | ||
---|---|---|
DigiKey Part Number | 2092-KUSB67X-MM-CS1-B15TR-ND - Tape & Reel (TR) 2092-KUSB67X-MM-CS1-B15CT-ND - Cut Tape (CT) 2092-KUSB67X-MM-CS1-B15DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KUSB67X-MM-CS1-B15TR | |
Description | CONN USB TYPE-C R/A SMT/T-H MID | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | KUSB67X-MM-CS1-B15TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥45.47200 | ¥454.72 |
25 | ¥43.06960 | ¥1,076.74 |
50 | ¥42.06800 | ¥2,103.40 |
100 | ¥40.06410 | ¥4,006.41 |
250 | ¥35.05620 | ¥8,764.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥34.05460 | ¥23,838.22 |
1,400 | ¥29.04655 | ¥40,665.17 |
2,100 | ¥28.04497 | ¥58,894.44 |