IS32LT3361-GRLA3-TR

DigiKey Part Number
2521-IS32LT3361-GRLA3-TR-ND - Tape & Reel (TR)
2521-IS32LT3361-GRLA3-CT-ND - Cut Tape (CT)
2521-IS32LT3361-GRLA3-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32LT3361-GRLA3-TR
Description
IC LED DRVR RGLTR PWM 1.3A 8SOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.3A 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
40V
Voltage - Output
0.81V ~ 2.5V
Current - Output / Channel
1.3A
Frequency
1MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.78000¥8.78
10¥7.82400¥78.24
25¥7.42800¥185.70
100¥6.10280¥610.28
250¥5.70452¥1,426.13
500¥5.04120¥2,520.60
1,000¥3.97989¥3,979.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.71456¥9,286.40
5,000¥3.52884¥17,644.20
12,500¥3.39617¥42,452.12
Manufacturers Standard Package