DRTR5V0U1SO-7 | ||
---|---|---|
DigiKey Part Number | DRTR5V0U1SO-7DITR-ND - Tape & Reel (TR) DRTR5V0U1SO-7DICT-ND - Cut Tape (CT) DRTR5V0U1SO-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRTR5V0U1SO-7 | |
Description | TVS DIODE 5.5VWM SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | DRTR5V0U1SO-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.95400 | ¥19.54 |
100 | ¥0.98590 | ¥98.59 |
500 | ¥0.80452 | ¥402.26 |
1,000 | ¥0.59690 | ¥596.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50217 | ¥1,506.51 |
6,000 | ¥0.48011 | ¥2,880.66 |
9,000 | ¥0.41524 | ¥3,737.16 |
30,000 | ¥0.40745 | ¥12,223.50 |
75,000 | ¥0.33738 | ¥25,303.50 |
150,000 | ¥0.33219 | ¥49,828.50 |