TLE7181EMXUMA1 | |
---|---|
DigiKey Part Number | TLE7181EMXUMA1TR-ND - Tape & Reel (TR) TLE7181EMXUMA1CT-ND - Cut Tape (CT) TLE7181EMXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7181EMXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE SSOP-24 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-SSOP-24-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7181EMXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 4 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 7V ~ 34V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 55 V | |
Rise / Fall Time (Typ) | 250ns, 200ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-24-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.40700 | ¥304.07 |
25 | ¥28.74600 | ¥718.65 |
100 | ¥24.91290 | ¥2,491.29 |
250 | ¥23.63536 | ¥5,908.84 |
500 | ¥21.20802 | ¥10,604.01 |
1,000 | ¥17.88636 | ¥17,886.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.99200 | ¥42,480.00 |
5,000 | ¥16.35322 | ¥81,766.10 |