LTC7004EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC7004EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7004EMSE#PBF |
Description | IC GATE DRVR HIGH-SIDE 10MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7004EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 3.5V ~ 15V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 60 V | |
Rise / Fall Time (Typ) | 90ns, 40ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥48.93600 | ¥489.36 |
50 | ¥46.26620 | ¥2,313.31 |
100 | ¥40.09770 | ¥4,009.77 |
250 | ¥38.04112 | ¥9,510.28 |
500 | ¥34.13414 | ¥17,067.07 |
1,000 | ¥28.78788 | ¥28,787.88 |
2,500 | ¥27.34849 | ¥68,371.23 |