UCC27321D | |
---|---|
DigiKey Part Number | 296-13670-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27321D |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27321D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1.1V, 2.7V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.43600 | ¥164.36 |
75 | ¥15.50573 | ¥1,162.93 |
150 | ¥13.21133 | ¥1,981.70 |
300 | ¥12.40483 | ¥3,721.45 |
525 | ¥10.85423 | ¥5,698.47 |
1,050 | ¥8.99349 | ¥9,443.16 |
2,550 | ¥8.37324 | ¥21,351.76 |
5,025 | ¥8.06311 | ¥40,517.13 |