DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,356 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.40307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 25V | 500kHz | 90% | Yes | No | - | Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
14,739 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥7.03997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 25V | 500kHz | - | Yes | No | - | Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
13,221 In Stock | 1 : ¥11.82000 Cut Tape (CT) 250 : ¥7.99740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 25V | 500kHz | 90% | Yes | No | - | Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
500 In Stock | 1 : ¥19.62000 Cut Tape (CT) 250 : ¥9.33824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 25V | 500kHz | - | Yes | No | - | Enable, Frequency Control, Power Good, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) |