TPS53219ARGTR | ||
---|---|---|
DigiKey Part Number | 296-36800-2-ND - Tape & Reel (TR) 296-36800-1-ND - Cut Tape (CT) 296-36800-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS53219ARGTR | |
Description | IC REG CTRLR BUCK 16QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS53219ARGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 25V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.56900 | ¥125.69 |
25 | ¥11.85760 | ¥296.44 |
100 | ¥10.10160 | ¥1,010.16 |
250 | ¥9.48540 | ¥2,371.35 |
500 | ¥8.29966 | ¥4,149.83 |
1,000 | ¥6.87689 | ¥6,876.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.40266 | ¥19,207.98 |
6,000 | ¥6.16552 | ¥36,993.12 |