TPS53219RGTT | |
---|---|
DigiKey Part Number | 296-TPS53219RGTTTR-ND - Tape & Reel (TR) 296-TPS53219RGTTCT-ND - Cut Tape (CT) 296-TPS53219RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53219RGTT |
Description | IC REG CTRLR BUCK 16QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53219RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 25V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.60200 | ¥176.02 |
25 | ¥16.60360 | ¥415.09 |
100 | ¥14.14730 | ¥1,414.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.33824 | ¥2,334.56 |
500 | ¥8.22006 | ¥4,110.03 |