NCP12510CSN65T1G | |
---|---|
DigiKey Part Number | 488-NCP12510CSN65T1GTR-ND - Tape & Reel (TR) 488-NCP12510CSN65T1GCT-ND - Cut Tape (CT) 488-NCP12510CSN65T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12510CSN65T1G |
Description | CURRENT-MODE PWM CONTROLL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 20V | |
Frequency - Switching | 65kHz | |
Duty Cycle (Max) | 84% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Sense | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.74500 | ¥47.45 |
25 | ¥4.45640 | ¥111.41 |
100 | ¥3.37670 | ¥337.67 |
250 | ¥2.87412 | ¥718.53 |
500 | ¥2.73028 | ¥1,365.14 |
1,000 | ¥2.08367 | ¥2,083.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.93994 | ¥5,819.82 |
6,000 | ¥1.86810 | ¥11,208.60 |
15,000 | ¥1.79625 | ¥26,943.75 |
30,000 | ¥1.77846 | ¥53,353.80 |