NSVC2020JBT3G

DigiKey Part Number
NSVC2020JBT3GOSTR-ND - Tape & Reel (TR)
NSVC2020JBT3GOSCT-ND - Cut Tape (CT)
NSVC2020JBT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVC2020JBT3G
Description
IC CURRENT REGULATOR 15% SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator High/Low-Side 20mA SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Regulator
Sensing Method
High/Low-Side
Accuracy
±15%
Voltage - Input
120V
Current - Output
20mA
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.12100¥41.21
25¥3.87520¥96.88
100¥2.93670¥293.67
250¥2.49908¥624.77
500¥2.37430¥1,187.15
1,000¥1.81192¥1,811.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.68696¥4,217.40
5,000¥1.62449¥8,122.45
12,500¥1.56200¥19,525.00
25,000¥1.54654¥38,663.50
Manufacturers Standard Package