INA3221AQRGVRQ1 | |
---|---|
DigiKey Part Number | 296-INA3221AQRGVRQ1TR-ND - Tape & Reel (TR) 296-INA3221AQRGVRQ1CT-ND - Cut Tape (CT) 296-INA3221AQRGVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA3221AQRGVRQ1 |
Description | IC CURRENT/VOLT MON 0.25% 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current/Voltage Monitor Regulator High/Low-Side 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | INA3221AQRGVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current/Voltage Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.25% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥36.46600 | ¥364.66 |
25 | ¥34.47600 | ¥861.90 |
100 | ¥29.87870 | ¥2,987.87 |
250 | ¥28.34688 | ¥7,086.72 |
500 | ¥25.43552 | ¥12,717.76 |
1,000 | ¥21.45160 | ¥21,451.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.37905 | ¥50,947.62 |