AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,788 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,500 : ¥3.20185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | 55% | Up to 85kHz | 7.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
5,031 In Stock | 1 : ¥12.15000 Cut Tape (CT) 1,000 : ¥8.53827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 23 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
54,326 In Stock | 1 : ¥14.04000 Cut Tape (CT) 1,000 : ¥9.85185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 36.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
19,528 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,000 : ¥5.50062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 11 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
4,962 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,000 : ¥5.82901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
27,468 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,000 : ¥6.23951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
9,053 In Stock | 1 : ¥9.03000 Tube | Tube | Not For New Designs | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 15 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
1,003 In Stock | 1 : ¥9.03000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 23.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
2,127 In Stock | 1 : ¥9.20000 Tube | Tube | Active | Isolated | Yes | 725V | Flyback | - | 54% | 100kHz | 17 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
37,823 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥6.65000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 23.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
13,131 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,000 : ¥6.89630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 15 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
16,733 In Stock | 1 : ¥10.34000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 28 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
5,425 In Stock | 1 : ¥18.80000 Cut Tape (CT) 1,000 : ¥13.21798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | 78% | 66kHz, 132kHz | 73 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Frequency Control | -40°C ~ 150°C (TJ) | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | 12-ESOP | Surface Mount | |||
41,004 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥6.07531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 19 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount |