Converter Offline Flyback Topology 132kHz 8-PDIP-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY278PN

DigiKey Part Number
596-1094-5-ND
Manufacturer
Manufacturer Product Number
TNY278PN
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 132kHz 8-PDIP-C
Datasheet
 Datasheet
EDA/CAD Models
TNY278PN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
132kHz
Manufacturer
Power Integrations
Power (Watts)
28 W
Series
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Packaging
Tube
Control Features
EN
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Internal Switch(s)
Yes
Supplier Device Package
8-PDIP-C
Voltage - Breakdown
700V
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Duty Cycle
65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,348
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
100¥8.60080¥860.08
1,000¥7.27760¥7,277.60
10,000¥6.25212¥62,521.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.