AP2176SG-13 | ||
---|---|---|
DigiKey Part Number | AP2176SGDITR-ND - Tape & Reel (TR) AP2176SGDICT-ND - Cut Tape (CT) AP2176SGDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2176SG-13 | |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-SOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2176SG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.69600 | ¥46.96 |
25 | ¥4.45600 | ¥111.40 |
100 | ¥3.65970 | ¥365.97 |
250 | ¥3.42100 | ¥855.25 |
500 | ¥3.02334 | ¥1,511.67 |
1,000 | ¥2.80144 | ¥2,801.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.80142 | ¥7,003.55 |