



LT8471HFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8471HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8471HFE#PBF |
Description | IC REG BUCK BOOST ADJ DL 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.6V 2 Output 1.35A (Switch), 2.1A (Switch) 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8471HFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 50V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2MHz |
Function Step-Up, Step-Down, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 50V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.64000 | ¥112.64 |
| 10 | ¥88.72100 | ¥887.21 |
| 74 | ¥77.37811 | ¥5,725.98 |
| 148 | ¥74.71777 | ¥11,058.23 |
| 296 | ¥72.52814 | ¥21,468.33 |
| 518 | ¥71.04645 | ¥36,802.06 |
| 1,036 | ¥69.50669 | ¥72,008.93 |


