ADUM1281ARZ | ||
---|---|---|
DigiKey Part Number | ADUM1281ARZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADUM1281ARZ | |
Description | DGTL ISO 3000VRMS 2CH GP 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUM1281ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.99000 | ¥26.99 |
10 | ¥24.23500 | ¥242.35 |
98 | ¥19.85418 | ¥1,945.71 |
294 | ¥18.83636 | ¥5,537.89 |
588 | ¥16.90177 | ¥9,938.24 |
1,078 | ¥14.25452 | ¥15,366.37 |
2,548 | ¥13.54180 | ¥34,504.51 |
5,096 | ¥13.03271 | ¥66,414.69 |