BD2222G-GTR | |
---|---|
DigiKey Part Number | 846-BD2222G-GTR-ND - Tape & Reel (TR) 846-BD2222G-GTRCT-ND - Cut Tape (CT) 846-BD2222G-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2222G-GTR |
Description | 1CH ADJUSTABLE CURRENT LIMIT HIG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A 6-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 89mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.35000 | ¥33.50 |
25 | ¥3.14280 | ¥78.57 |
100 | ¥2.56640 | ¥256.64 |
250 | ¥2.38348 | ¥595.87 |
500 | ¥2.02850 | ¥1,014.25 |
1,000 | ¥1.78565 | ¥1,785.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78565 | ¥5,356.95 |