Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
786 In Stock | 1 : ¥20.85000 Bag | Bag | Active | Plug | Female | 1.00mm ID (0.039"), 3.80mm OD (0.150") | 0.039" (1.00mm ID), 0.150" (3.80mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | Blue | - | - | 0.374" (9.50mm) | - | UL94 HB | - | |||
763 In Stock | 1 : ¥22.49000 Bulk | Bulk | Active | Plug | Female | 1.70mm ID (0.067"), 4.75mm OD (0.187") | 0.067" (1.70mm ID), 0.187" (4.75mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | Yellow | - | - | 0.335" (8.50mm) | - | - | - | |||
620 In Stock | 1 : ¥33.74000 Bulk | Bulk | Active | Plug | Female | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | Strain Relief | Blue | - | - | 0.374" (9.50mm) | - | - | - | |||
318 In Stock | 1 : ¥33.74000 Bag | Bag | Active | Plug | Female | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.138" (3.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | - | - | 0.374" (9.50mm) | - | - | - | |||
364 In Stock | 1 : ¥15.68000 Bag | Bag | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Cup | Unshielded | - | - | - | 2 A | - | - | - | - |