
ADP-098-217-689-M | |
|---|---|
DigiKey Part Number | 2057-ADP-098-217-689-M-ND |
Manufacturer | |
Manufacturer Product Number | ADP-098-217-689-M |
Description | CONN PWR PLUG 2.5 X 5.5MM |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Manufacturer Adam Tech | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Cup |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Current Rating (Amps) 2 A |
Connector Type Plug | Body Material Brass |
Gender Female | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material Brass |
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD) | Body Color Silver |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPM-2-5525 | Same Sky (Formerly CUI Devices) | 2,032 | 102-4733-ND | ¥0.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.80000 | ¥14.80 |
| 10 | ¥12.59500 | ¥125.95 |
| 25 | ¥11.80280 | ¥295.07 |
| 50 | ¥11.23720 | ¥561.86 |
| 100 | ¥10.70050 | ¥1,070.05 |
| 250 | ¥10.03020 | ¥2,507.55 |
| 500 | ¥9.55134 | ¥4,775.67 |





