
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



ADC-070A-2-G-SMT-PPT-T/R | |
---|---|
DigiKey Part Number | 2057-ADC-070A-2-G-SMT-PPT-T/RTR-ND - Tape & Reel (TR) 2057-ADC-070A-2-G-SMT-PPT-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADC-070A-2-G-SMT-PPT-T/R |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Solder Retention | |
Insulation Color | Black | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
In-Stock: 346
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.62000 | ¥5.62 |
10 | ¥4.77200 | ¥47.72 |
25 | ¥4.46880 | ¥111.72 |
50 | ¥4.25400 | ¥212.70 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
170 | ¥3.90188 | ¥663.32 |
340 | ¥3.71532 | ¥1,263.21 |
510 | ¥3.61033 | ¥1,841.27 |
850 | ¥3.48246 | ¥2,960.09 |
1,190 | ¥3.40069 | ¥4,046.82 |
1,700 | ¥3.31619 | ¥5,637.52 |
4,250 | ¥3.10857 | ¥13,211.42 |
8,500 | ¥2.96026 | ¥25,162.21 |
17,000 | ¥2.81908 | ¥47,924.36 |
Mating Products
1 Items
You May Also Be Interested InSee All
15 Items