Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,074 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.081" (2.05mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
4,715 In Stock | 1 : ¥15.93000 Cut Tape (CT) 200 : ¥12.39735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.236" (6.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 36VDC | 10 A | 0.324" (8.23mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
91,310 In Stock | 1 : ¥6.07000 Bag | - | Bag | Active | Jack | Female | 1.40mm ID (0.055"), 4.30mm ID (0.169"), 6.50mm OD (0.256") EIAJ-5 | 0.057" (1.45mm ID), 0.157" (4.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 3 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
455 In Stock | 1 : ¥23.23000 Tray | Tray | Active | Plug | Male | - | - | 2 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Shielded | - | Yellow | 25VDC | 10.7 A | - | - | - | - | |||
3,792 In Stock | 1 : ¥18.88000 Tray | Tray | Active | Jack | Female | - | - | 3 Conductors, 5 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Shielded | - | Black | 25VDC | 10.7 A | - | - | - | - | |||
11 In Stock | 1 : ¥15.27000 Cut Tape (CT) 300 : ¥10.72823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Female | 5.10mm ID (0.201"), 7.40mm OD (0.291") | 0.196" (5.00mm ID), 0.291" (7.40mm OD) | 4 Conductors, 4 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 8 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C |