Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,010 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.081" (2.05mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
3,174 In Stock | 1 : ¥14.63000 Cut Tape (CT) 250 : ¥11.38176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.05mm ID (0.081"), 5.50mm OD (0.217") | 0.081" (2.05mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
3,224 In Stock | 1 : ¥7.32000 Bulk | Bulk | Active | Jack | Male | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.165" (4.20mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 30VDC | 2 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
3,013 In Stock | 1 : ¥8.29000 Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.101" (2.55mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 30VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
896 In Stock | 1 : ¥9.92000 Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.101" (2.55mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder | Unshielded | - | - | 20VDC | 3 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
410 In Stock | 1 : ¥9.92000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.081" (2.05mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder | Unshielded | - | - | 20VDC | 3 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
280 In Stock | 1 : ¥13.58000 Cut Tape (CT) 500 : ¥9.18672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.041" (1.05mm ID), 0.154" (3.90mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide | - | 18VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
380 In Stock | 1 : ¥14.63000 Cut Tape (CT) 250 : ¥11.46308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.101" (2.55mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
1,343 In Stock | 1 : ¥15.77000 Cut Tape (CT) 200 : ¥12.35735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.05mm ID (0.081"), 5.50mm OD (0.217") | 0.081" (2.05mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
106 In Stock | 1 : ¥15.77000 Cut Tape (CT) 200 : ¥12.35735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.101" (2.55mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
1,028 In Stock | 1 : ¥10.65000 Bulk | Bulk | Active | Jack | Male | 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | 0.026" (0.65mm ID), 0.110" (2.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 12VDC | 2 A | 0.354" (9.00mm) | - | - | -20°C ~ 85°C | |||
850 In Stock | 1 : ¥13.66000 Cut Tape (CT) 500 : ¥9.26802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 1.05mm ID (0.041"), 3.50mm OD (0.138") | 0.041" (1.05mm ID), 0.154" (3.90mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | Board Guide | - | 18VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
1,887 In Stock | 1 : ¥21.38000 Cut Tape (CT) 320 : ¥16.66619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 1.75mm ID (0.068"), 4.75mm OD (0.187") | 0.065" (1.65mm ID), 0.194" (4.93mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | - | - | 20VDC | 5.5 A | 0.335" (8.50mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
197 In Stock | 1 : ¥8.86000 Tray | Tray | Obsolete | Jack | Male | 1.05mm ID (0.041"), 3.50mm OD (0.138") | 0.041" (1.05mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 20VDC | 2 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
768 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | Jack | Male | 1.05mm ID (0.041"), 3.50mm OD (0.138") | 0.041" (1.05mm ID), 0.165" (4.20mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 30VDC | 2 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
29 In Stock | 1 : ¥8.86000 Tray | Tray | Obsolete | Jack | Male | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.053" (1.35mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 20VDC | 2 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C |