1-2129334-1 | ||
---|---|---|
DigiKey Part Number | A118213-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2129334-1 | |
Description | CONN POWER PLUG SOLDER EYELET | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Plug Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Male | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Shielded | |
Features | - | |
Insulation Color | Yellow | |
Voltage - Rated | 25VDC | |
Current Rating (Amps) | 10.7 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Yellow | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1-2129334-1 |
Featured Product | Rectangular DC Jacks |
HTML Datasheet | 2129334 Drawing |
3D Drawings | 1-2129334-1.pdf |
Product Drawings | 2129334 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.00000 | ¥20.00 |
10 | ¥17.80300 | ¥178.03 |
25 | ¥17.71560 | ¥442.89 |
64 | ¥17.53547 | ¥1,122.27 |
128 | ¥16.08859 | ¥2,059.34 |
256 | ¥15.99844 | ¥4,095.60 |
960 | ¥14.55226 | ¥13,970.17 |
2,432 | ¥13.01570 | ¥31,654.18 |
Attribute | Description |
---|---|
Other Names | A118213 -1-2129334-1-SI |
Standard Package | 64 |