PLDs (Programmable Logic Device)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Number of Macrocells | Voltage - Input | Speed | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,630 In Stock | 1 : ¥10.02000 Tube | Tube | Active | Verified | EE PLD | 8 | 5V | 15 ns | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
4,170 In Stock | 1 : ¥14.78000 Tube | Tube | Active | Verified | EE PLD | 8 | 5V | 15 ns | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
5,592 In Stock | 1 : ¥18.55000 Tube | Tube | Active | Verified | EE PLD | 10 | 5V | 15 ns | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
8,045 In Stock | 1 : ¥19.62000 Tube | Tube | Active | Verified | EE PLD | 8 | 5V | 7.5 ns | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
1,753 In Stock | 1 : ¥18.80000 Tube | Tube | Active | Verified | EE PLD | 8 | 5V | 15 ns | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
1,981 In Stock | 1 : ¥20.61000 Tube | Tube | Active | Verified | EE PLD | 8 | 3V ~ 5.5V | 10 ns | Surface Mount | 20-LCC (J-Lead) | 20-PLCC (9x9) | |||
5,993 In Stock | 1 : ¥21.59000 Tube | Tube | Active | Verified | EE PLD | 10 | 5V | 10 ns | Surface Mount | 28-LCC (J-Lead) | 28-PLCC (11.51x11.51) | |||
1,241 In Stock | 1 : ¥11.58000 Tube | Tube | Active | Verified | EE PLD | 8 | 5V | 15 ns | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
66 In Stock | 1 : ¥19.62000 Tube | Tube | Active | Verified | EE PLD | 8 | 3V ~ 5.5V | 10 ns | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
14 In Stock | 1 : ¥24.55000 Tube | Tube | Active | Verified | EE PLD | 10 | 5V | 7.5 ns | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP |