TEMD5510FX01 | |
---|---|
DigiKey Part Number | TEMD5510FX01TR-ND - Tape & Reel (TR) TEMD5510FX01CT-ND - Cut Tape (CT) TEMD5510FX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMD5510FX01 |
Description | SENSOR PHOTODIODE 540NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 540nm 130° |
Datasheet | Datasheet |
EDA/CAD Models | TEMD5510FX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 540nm | |
Color - Enhanced | - | |
Spectral Range | 430nm ~ 610nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.5mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥12.55600 | ¥125.56 |
100 | ¥9.66540 | ¥966.54 |
500 | ¥8.73696 | ¥4,368.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.50830 | ¥11,262.45 |
3,000 | ¥7.09873 | ¥21,296.19 |
7,500 | ¥6.93493 | ¥52,011.97 |
10,500 | ¥6.82572 | ¥71,670.06 |