Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,170 In Stock | 1 : ¥9.27000 Tube | - | Tube | Active | 850nm | - | 400nm ~ 1100nm | PIN | - | 20ns | 32 V | 2nA | 7mm² | 120° | -40°C ~ 85°C | Through Hole | 2-DIP (0.213", 5.40mm) | ||
11,705 In Stock | 1 : ¥14.28000 Cut Tape (CT) 2,000 : ¥4.79567 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 660nm | Blue | 400nm ~ 1100nm | PIN | - | 15ns | 50 V | 2nA | 8.07mm² | 120° | -40°C ~ 80°C | Through Hole | Radial | ||
8,244 In Stock | 1 : ¥26.52000 Bulk | - | Bulk | Active | 660nm | Blue | 400nm ~ 1100nm | PIN | - | 50ns | 100 V | 5nA | 4.12mm² | 40° | -40°C ~ 80°C | Through Hole | Radial, 5mm Dia (T 1 3/4) | ||
155 In Stock | 1 : ¥120.87000 Tray | Tray | Active | 940nm | Red | 300nm ~ 1100nm | - | 0.4 A/W @ 632nm | 10ns | 60 V | 1nA | 5mm² | - | -55°C ~ 100°C | Through Hole | - | |||
59 In Stock | 1 : ¥4.76000 Bulk | - | Bulk | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 6ns | 170 V | 10nA | 9mm² | - | -25°C ~ 85°C | Through Hole | Radial |