PDV-P8104 | |
---|---|
DigiKey Part Number | PDV-P8104-ND |
Manufacturer | |
Manufacturer Product Number | PDV-P8104 |
Description | CDS PHOTORESISTOR 27-60KOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 520nm 27 ~ 60kOhms @ 10 lux |
Datasheet | Datasheet |
EDA/CAD Models | PDV-P8104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Max | 150Vpk | |
Rise Time (Typ) | 60 ms | |
Fall Time (Typ) | 25 ms | |
Cell Resistance (Min) @ Dark | 2 MOhms @ 10 s | |
Cell Resistance @ Illuminance | 27 ~ 60kOhms @ 10 lux | |
Operating Temperature | -30°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥7.98200 | ¥79.82 |
25 | ¥6.38880 | ¥159.72 |
100 | ¥5.85490 | ¥585.49 |
500 | ¥4.92364 | ¥2,461.82 |
1,000 | ¥4.39136 | ¥4,391.36 |
5,000 | ¥3.99211 | ¥19,960.55 |