Photo Detectors - CdS Cells

Results: 16
Manufacturer
Adafruit Industries LLCAdvanced PhotonixSparkFun Electronics
Packaging
BagBulk
Wavelength
520nm540nm550nm615nm-
Voltage - Max
60Vpk100Vpk150V150Vpk170Vpk250Vpk350Vpk-
Rise Time (Typ)
55 ms60 ms70 ms
Fall Time (Typ)
15 ms25 ms
Cell Resistance (Min) @ Dark
100 kOhms @ 5 s200 kOhms @ 10 s300 kOhms @ 10 s1 MOhms @ 10 s1.3 MOhms @ 5 s1.5 MOhms @ 5 s2 MOhms @ 10 s5 MOhms @ 10 s5 MOhms @ 5 s20 MOhms @ 10 s
Cell Resistance @ Illuminance
0.25 ~ 7.5kOhms @ 21 lux1 ~ 2kOhms @ 21 lux1.34 ~ 2.66kOhms @ 21 lux4 ~ 11kOhms @ 10 lux8 ~ 20kOhms @ 10 lux10 ~ 200kOhms @ 10 lux10 ~ 20kOhms @ 21 lux10 ~ 30kOhms @ 10 lux12 ~ 58kOhms @ 10 lux27 ~ 60kOhms @ 10 lux40 ~ 120kOhms @ 10 lux48 ~ 140kOhms @ 10 lux80 ~ 200kOhms @ 10 lux80 ~ 240kOhms @ 10 lux
Operating Temperature
-60°C ~ 75°C-40°C ~ 75°C-30°C ~ 70°C-30°C ~ 75°C-25°C ~ 75°C
Package / Case
RadialTO-18-2
Supplier Device Package
-RadialTO-18TO-8
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Max
Rise Time (Typ)
Fall Time (Typ)
Cell Resistance (Min) @ Dark
Cell Resistance @ Illuminance
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PDV-P8104
PDV-P8104
CDS PHOTORESISTOR 27-60KOHM
Advanced Photonix
5,587
In Stock
1 : ¥10.63000
Bag
-
Bag
Active
520nm
150Vpk
60 ms
25 ms
2 MOhms @ 10 s
27 ~ 60kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
PDV-P9203
PDV-P9203
CDS PHOTORES 10K-30KOHM 4.20MM
Advanced Photonix
4,230
In Stock
1 : ¥14.79000
Bulk
-
Bulk
Active
520nm
150Vpk
70 ms
15 ms
5 MOhms @ 10 s
10 ~ 30kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
NSL-5910
NSL-5910
CDS PHOTORESISTOR TO-8 HERMETIC
Advanced Photonix
2,590
In Stock
1 : ¥61.80000
Bulk
-
Bulk
Active
550nm
170Vpk
-
-
100 kOhms @ 5 s
1 ~ 2kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
TO-8
PDV Series
PDV-P9005-1
CDS PHOTORES 48K-140KOHM 4.20MM
Advanced Photonix
8,061
In Stock
1 : ¥14.79000
Bulk
-
Bulk
Active
520nm
150Vpk
60 ms
25 ms
20 MOhms @ 10 s
48 ~ 140kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
PDV-P9001
PDV-P9001
CDS PHOTORESIST 4K-11KOHM 4.20MM
Advanced Photonix
391
In Stock
1 : ¥16.24000
Bulk
-
Bulk
Active
520nm
150Vpk
60 ms
25 ms
300 kOhms @ 10 s
4 ~ 11kOhms @ 10 lux
-25°C ~ 75°C
Through Hole
Radial
-
PDV-P5003
PDV-P5003
CDS PHOTORESIST 12K-58KOHM 11MM
Advanced Photonix
8,682
In Stock
1 : ¥18.02000
Bulk
-
Bulk
Active
520nm
350Vpk
55 ms
25 ms
1 MOhms @ 10 s
12 ~ 58kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
pdv-p8005
PDV-P8005
CDS PHOTORES 40K-120KOHM 5.10MM
Advanced Photonix
221
In Stock
1 : ¥18.02000
Bulk
-
Bulk
Active
520nm
150Vpk
60 ms
25 ms
1 MOhms @ 10 s
40 ~ 120kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
PDV-P9008
PDV-P9008
CDS PHOTORES 520NM 10K-200KOHM
Advanced Photonix
12,038
In Stock
1 : ¥20.91000
Bulk
-
Bulk
Active
520nm
150Vpk
60 ms
25 ms
20 MOhms @ 10 s
10 ~ 200kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
NSL-06S53, NSL-x1x0
NSL-6110
CDS PHOTORESISTOR 170OHM TO-18
Advanced Photonix
9,817
In Stock
1 : ¥40.21000
Bulk
-
Bulk
Active
615nm
100Vpk
-
-
1.3 MOhms @ 5 s
1.34 ~ 2.66kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
TO-18
NSL-45S5150
NSL-45S5150
TO-18 PHOTOCELL (CDS PHOTORESIST
Advanced Photonix
31
In Stock
1 : ¥61.80000
Bulk
-
Bulk
Active
550nm
60Vpk
-
-
-
-
-60°C ~ 75°C
Through Hole
TO-18-2
TO-18
161
161
PHOTO CELL (CDS PHOTORESISTOR)
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : ¥8.08000
Bulk
-
Bulk
Active
-
-
-
-
200 kOhms @ 10 s
-
-
Through Hole
Radial
-
NSL-5152
NSL-5152
CDS PHOTORESISTOR 400OHM TO-18
Advanced Photonix
0
In Stock
Check Lead Time
1 : ¥10.63000
Bulk
-
Bulk
Active
550nm
100Vpk
-
-
5 MOhms @ 5 s
10 ~ 20kOhms @ 21 lux
-60°C ~ 75°C
Through Hole
Radial
-
PDV-P9006
PDV-P9006
CDS PHOTORES 80K-200KOHM 4.20MM
Advanced Photonix
0
In Stock
Check Lead Time
1 : ¥14.79000
Bulk
-
Bulk
Active
520nm
150Vpk
60 ms
25 ms
5 MOhms @ 10 s
80 ~ 200kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
NSL-x9x0
NSL-7910
CDS PHOTORESISTOR
Advanced Photonix
0
In Stock
Check Lead Time
1 : ¥61.80000
Bulk
-
Bulk
Active
615nm
250Vpk
-
-
1.5 MOhms @ 5 s
0.25 ~ 7.5kOhms @ 21 lux
-40°C ~ 75°C
Through Hole
Radial
TO-8
NSL Type
PDV-P8107
CDS PHOTORES 80K-240KOHM 5.10MM
Advanced Photonix
0
In Stock
Check Lead Time
1 : ¥18.02000
Bulk
-
Bulk
Active
520nm
150Vpk
60 ms
25 ms
20 MOhms @ 10 s
80 ~ 240kOhms @ 10 lux
-30°C ~ 75°C
Through Hole
Radial
-
0
In Stock
Check Lead Time
1 : ¥13.60000
Bulk
-
Bulk
Active
540nm
150V
-
-
1 MOhms @ 10 s
8 ~ 20kOhms @ 10 lux
-30°C ~ 70°C
Through Hole
Radial
Radial
Showing
of 16

Photo Detectors - CdS Cells


Cadmium sulfide (CdS) photodetectors, also known as photoresistors, light-dependent resistors (LDRs), or photo-conductive cells are high resistance semiconductors that operate as light-controlled variable resistors. The resistance of a photoresistor decreases with increasing incident light intensity. Photoresistors are selected by cell resistance, max voltage, and rise and fall times.