CdS Cells 550nm 1 ~ 2kOhms @ 21 lux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSL-5910

DigiKey Part Number
NSL-5910-ND
Manufacturer
Manufacturer Product Number
NSL-5910
Description
CDS PHOTORESISTOR TO-8 HERMETIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CdS Cells 550nm 1 ~ 2kOhms @ 21 lux
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cell Resistance (Min) @ Dark
100 kOhms @ 5 s
Manufacturer
Advanced Photonix
Cell Resistance @ Illuminance
1 ~ 2kOhms @ 21 lux
Packaging
Bulk
Operating Temperature
-60°C ~ 75°C
Part Status
Active
Mounting Type
Through Hole
Wavelength
550nm
Package / Case
Radial
Voltage - Max
170Vpk
Supplier Device Package
TO-8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.66000¥44.66
5¥40.12600¥200.63
10¥38.43100¥384.31
25¥36.41440¥910.36
50¥35.03660¥1,751.83
100¥33.77380¥3,377.38
750¥30.66592¥22,999.44
1,500¥29.76482¥44,647.23
Manufacturers Standard Package