CdS Cells 550nm 5.4 ~ 12.6kOhms @ 10 lux
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NORPS-12

DigiKey Part Number
NORPS-12-ND
Manufacturer
Manufacturer Product Number
NORPS-12
Description
CDS PHOTORESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CdS Cells 550nm 5.4 ~ 12.6kOhms @ 10 lux
Datasheet
 Datasheet
EDA/CAD Models
NORPS-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cell Resistance @ Illuminance
5.4 ~ 12.6kOhms @ 10 lux
Manufacturer
Advanced Photonix
Operating Temperature
-60°C ~ 75°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial
Wavelength
550nm
Supplier Device Package
TO-18
Voltage - Max
250Vpk
Base Product Number
Cell Resistance (Min) @ Dark
1 MOhms @ 15 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,071
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
5¥17.07000¥85.35
10¥16.28400¥162.84
25¥15.34240¥383.56
50¥14.69740¥734.87
160¥13.73494¥2,197.59
640¥12.75789¥8,165.05
1,120¥12.40913¥13,898.23
5,120¥11.57625¥59,270.40
Manufacturers Standard Package