
PDV-P9006 | |
|---|---|
DigiKey Part Number | PDV-P9006-ND |
Manufacturer | |
Manufacturer Product Number | PDV-P9006 |
Description | CDS PHOTORES 80K-200KOHM 4.20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CdS Cells 570nm 80 ~ 200kOhms @ 10 lux |
Datasheet | Datasheet |
Category | Fall Time (Typ) 25 ms |
Manufacturer Advanced Photonix | Cell Resistance (Min) @ Dark 5 MOhms @ 10 s |
Packaging Bulk | Cell Resistance @ Illuminance 80 ~ 200kOhms @ 10 lux |
Part Status Active | Operating Temperature -30°C ~ 75°C |
Wavelength 570nm | Mounting Type Through Hole |
Voltage - Max 150Vpk | Package / Case Radial |
Rise Time (Typ) 60 ms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 5 | ¥8.73400 | ¥43.67 |
| 10 | ¥8.30300 | ¥83.03 |
| 25 | ¥7.78360 | ¥194.59 |
| 50 | ¥7.42980 | ¥371.49 |
| 100 | ¥7.10640 | ¥710.64 |
| 500 | ¥6.45754 | ¥3,228.77 |
| 1,000 | ¥6.21606 | ¥6,216.06 |
| 5,000 | ¥5.73030 | ¥28,651.50 |




