PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,085 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | PC Pin | Single End | 0.030" (0.76mm) Dia | 0.033" (0.84mm) Dia | 0.075" (1.91mm) | 0.060" (1.52mm) | 0.150" (3.81mm) | 0.060" (1.52mm) | 0.040" (1.02mm) | Through Hole | Press-Fit, Hex | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
2,203 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.211" (5.36mm) | - | 0.218" (5.54mm) | 0.055" (1.40mm) | 0.047" (1.19mm) | Through Hole | Press-Fit, Hex | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |