8932-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-8932-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8932-0-00-15-00-00-03-0 |
Description | PRESS-FIT PCB PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.211" (5.36mm) | |
Length - Below Flange | - | |
Length - Overall | 0.218" (5.54mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Mounting Hole Diameter | 0.047" (1.19mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Hex | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.62900 | ¥36.29 |
25 | ¥3.31360 | ¥82.84 |
50 | ¥3.11820 | ¥155.91 |
100 | ¥2.98840 | ¥298.84 |
250 | ¥2.72864 | ¥682.16 |
500 | ¥2.59876 | ¥1,299.38 |
1,000 | ¥2.14393 | ¥2,143.93 |
3,000 | ¥1.94902 | ¥5,847.06 |