Series Voltage Reference IC Fixed 2.048V V ±0.1% 10 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5020AIDGKT

DigiKey Part Number
296-24496-2-ND - Tape & Reel (TR)
296-24496-1-ND - Cut Tape (CT)
296-24496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5020AIDGKT
Description
IC VREF SERIES 0.1% 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.1% 10 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF5020AIDGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
8ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
6µVpp/V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.7V ~ 18V
Part Status
Active
Current - Supply
1.2mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
10 mA
Supplier Device Package
8-VSSOP
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.29000¥38.29
10¥29.06800¥290.68
25¥26.76440¥669.11
100¥24.22790¥2,422.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥24.90068¥6,225.17
500¥24.11236¥12,056.18
750¥23.71755¥17,788.16
1,250¥23.27996¥29,099.95
1,750¥23.02433¥40,292.58
2,500¥22.77849¥56,946.23
Manufacturers Standard Package