
TPS259573DSGR | |
|---|---|
DigiKey Part Number | 296-50501-2-ND - Tape & Reel (TR) 296-50501-1-ND - Cut Tape (CT) 296-50501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259573DSGR |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259573DSGR Models |
Category | Current - Output 4A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 8-WSON (2x2) |
Accuracy ±7.5% | Base Product Number |
Voltage - Input 2.7V ~ 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.17800 | ¥61.78 |
| 25 | ¥5.57720 | ¥139.43 |
| 100 | ¥4.91570 | ¥491.57 |
| 250 | ¥4.59976 | ¥1,149.94 |
| 500 | ¥4.40906 | ¥2,204.53 |
| 1,000 | ¥4.28940 | ¥4,289.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.39349 | ¥13,180.47 |
| 6,000 | ¥4.29085 | ¥25,745.10 |
| 9,000 | ¥4.23943 | ¥38,154.87 |
| 15,000 | ¥4.18247 | ¥62,737.05 |
| 21,000 | ¥4.14917 | ¥87,132.57 |










