PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106,258 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | No Tail | Solder | 0.178" (4.52mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.165" (4.19mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
27,762 In Stock | 1 : ¥6.89000 Bulk | Bulk | Active | No Tail | Solder | 0.178" (4.52mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
5,821 In Stock | 1 : ¥7.55000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
18,862 In Stock | 1 : ¥9.52000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
39,335 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.022" ~ 0.025" (0.56mm ~ 0.64mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.125" (3.18mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
90,691 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.018" ~ 0.021" (0.46mm ~ 0.53mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.125" (3.18mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
16,430 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | No Tail | Solder | 0.178" (4.52mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
10,123 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.247" (6.27mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
44,862 In Stock | 1 : ¥5.36000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.018" ~ 0.021" (0.46mm ~ 0.53mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.125" (3.18mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
27,305 In Stock | 1 : ¥6.38000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.022" ~ 0.025" (0.56mm ~ 0.64mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.125" (3.18mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
19,178 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.247" (6.27mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
4,189 In Stock | 1 : ¥2.38000 Box | Box | Active | No Tail | Solder | 0.158" (4.01mm) | 0.020" ~ 0.026" (0.51mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.075" (1.91mm) | - | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
45,406 In Stock | 1 : ¥2.54000 Strip | Strip | Active | No Tail | Solder | 0.184" (4.67mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.075" (1.91mm) | - | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
76,214 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | No Tail | Solder | 0.178" (4.52mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.165" (4.19mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
2,272 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.022" ~ 0.025" (0.56mm ~ 0.64mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.125" (3.18mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
18,464 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | No Tail | Solder | 0.138" (3.51mm) | 0.022" ~ 0.025" (0.56mm ~ 0.64mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.125" (3.18mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
26,958 In Stock | 1 : ¥2.96000 Box | Box | Active | No Tail | Solder | 0.184" (4.67mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.075" (1.91mm) | - | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
15,350 In Stock | 1 : ¥5.58000 Bulk | Bulk | Active | No Tail | Solder | 0.260" (6.60mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.070" (1.77mm) | - | 0.247" (6.27mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
9,972 In Stock | 1 : ¥5.61000 Cut Tape (CT) 10,000 : ¥2.76634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | No Tail | Solder | 0.184" (4.67mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.075" (1.91mm) | - | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock | 50,000 : ¥0.68633 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | No Tail | Solder | 0.184" (4.67mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.075" (1.91mm) | - | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock | 50,000 : ¥0.78317 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | No Tail | Solder | 0.158" (4.01mm) | 0.014" ~ 0.022" (0.36mm ~ 0.56mm) | - | - | 0.052" (1.32mm) | 0.065" (1.65mm) | - | 0.145" (3.68mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock | 10,000 : ¥1.00013 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | No Tail | Solder | 0.184" (4.67mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.075" (1.91mm) | - | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 50,000 : ¥1.04864 Tape & Reel (TR) | Tape & Reel (TR) | Active | No Tail | Solder | 0.184" (4.67mm) | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.075" (1.91mm) | - | 0.100" ~ 0.170" (2.54mm ~ 4.32mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 50,000 : ¥1.22586 Tape & Reel (TR) | Tape & Reel (TR) | Active | No Tail | Solder | 0.158" (4.01mm) | 0.020" ~ 0.026" (0.51mm ~ 0.66mm) | - | - | 0.052" (1.32mm) | 0.075" (1.91mm) | - | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 20,000 : ¥1.35259 Bulk | Bulk | Active | No Tail | Solder | 0.158" (4.01mm) | 0.020" ~ 0.026" (0.51mm ~ 0.66mm) | - | - | 0.053" ~ 0.055" (1.35mm ~ 1.40mm) | 0.075" (1.91mm) | - | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) |