2-5331272-7 | ||
---|---|---|
DigiKey Part Number | A32373-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-5331272-7 | |
Description | CONN PIN RCPT .022-.025 SOLDER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.025" (0.56mm ~ 0.64mm) No Tail Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-5331272-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.138" (3.51mm) | |
Accepts Pin Diameter | 0.022" ~ 0.025" (0.56mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Tail Diameter | - | |
Socket Depth | 0.125" (3.18mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.64500 | ¥36.45 |
25 | ¥3.62520 | ¥90.63 |
50 | ¥3.50380 | ¥175.19 |
100 | ¥2.93730 | ¥293.73 |
250 | ¥2.75408 | ¥688.52 |
500 | ¥2.69366 | ¥1,346.83 |