2-331272-6 | ||
---|---|---|
DigiKey Part Number | A24856-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-331272-6 | |
Description | CONN PIN RCPT .022-.025 SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.025" (0.56mm ~ 0.64mm) No Tail Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-331272-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.138" (3.51mm) | |
Accepts Pin Diameter | 0.022" ~ 0.025" (0.56mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Tail Diameter | - | |
Socket Depth | 0.125" (3.18mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥6.11300 | ¥61.13 |
100 | ¥4.92990 | ¥492.99 |
2,000 | ¥3.82598 | ¥7,651.96 |
6,000 | ¥3.33810 | ¥20,028.60 |
10,000 | ¥3.17793 | ¥31,779.30 |