Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥65.45000 Bulk | Bulk | Active | LED | Green | Green | Clear | AC/DC | 24V | 5mA | Round | 0.88" (22.30mm) | - | Round with Flat Top | - | - | - | - | IP66, NEMA 4X, 13 | - | |||
96 In Stock 27 Factory | 1 : ¥121.98000 Bulk | Bulk | Active | LED | Red | Red | Clear | AC/DC | 24V | 12mA | Round | 0.88" (22.30mm) | - | Round with Flat Top | - | - | - | - | IP66, NEMA 4X, 13 | - | |||
28 In Stock 24 Factory | 1 : ¥121.98000 Bulk | Bulk | Active | LED | Yellow | Yellow | Clear | AC/DC | 24V | 12mA | Round | 0.88" (22.30mm) | - | Round with Flat Top | - | - | - | - | IP66, NEMA 4X, 13 | - | |||
22 In Stock | 1 : ¥127.08000 Bulk | Bulk | Active | LED | Green | Green | Clear | AC | 230V | 2mA | Round | 0.88" (22.30mm) | - | Round with Flat Top | - | - | - | - | IP66, NEMA 4X, 13 | - | |||
11 In Stock | 1 : ¥121.98000 Bulk | Bulk | Active | LED | White | White | Clear | AC/DC | 24V | 5mA | Round | 0.88" (22.30mm) | - | Round with Flat Top | - | - | - | - | IP66, NEMA 4X, 13 | - | |||
36 In Stock | 1 : ¥125.46000 Bulk | Bulk | Active | LED | Green | Green | Clear | AC | 110V | 2mA | Round | 0.88" (22.30mm) | - | Round with Flat Top | - | - | - | - | IP66, NEMA 4X, 13 | - |